GCM08DCMD

Heilind Number:SULGCM08DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCMD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCMD

Detailed Description

Introducing the GCM08DCMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a compact form factor and two rows of 16 female contacts, this connector ensures secure and reliable data transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and corrosion resistance. The wire wrap termination method, along with a clearance hole mount type, facilitates easy installation. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its Hairpin contact type and straight orientation further enhance signal integrity. The Matte Tin termination plating guarantees durability and longevity. Measuring just 15.49 mm in height and 9.4 mm in width, the GCM08DCMD is a compact yet powerful solution for your connectivity needs.