GCM08DCMH

Heilind Number:SULGCM08DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCMH

Detailed Description

The GCM08DCMH is a high-performance female board-to-board PCB connector designed for robust and reliable connections in demanding environments. Featuring PA9T and phosphor bronze construction with gold plating, it offers superior conductivity and corrosion resistance. With a pitch of 3.96mm (.156 inches) and hairpin contact type, it ensures secure mating in two rows with 16 positions. The clearance hole mount type and wire wrap termination method facilitate easy and efficient installation. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of .61 inches (15.49mm) and width of .37 inches (9.4mm), makes it ideal for space-constrained PCB layouts. The matte tin termination plating further enhances durability. Trust the GCM08DCMH for high-reliability connectivity in your electronic systems.