GCM08DCMI

Heilind Number:SULGCM08DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DCMI

Detailed Description

Introducing the GCM08DCMI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact pitch of 3.96mm (.156 in) and two rows of 16 female contacts, this connector offers seamless connectivity in space-constrained applications. Its durable PA9T housing and gold-plated phosphor bronze contacts ensure optimal conductivity and longevity, even in harsh environments. Featuring a threaded mount and wire wrap termination method, installation is secure and straightforward. Operating at up to 950 VAC and 3A, it meets stringent power requirements. The straight orientation and 14.22mm (.56 in) tail length facilitate easy integration into PCB layouts. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse industrial and commercial applications. Trust the GCM08DCMI for robust and efficient board-to-board connections.