GCM08DCMS

Heilind Number:SULGCM08DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DCMS

Detailed Description

Introducing the GCM08DCMS, a robust and reliable board-to-board PCB connector designed for high-performance applications. With a pitch of 3.96mm (.156 in) and two rows of contacts, this connector features 16 positions, each rated for up to 3A of current at 950VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its hairpin contact type, straight orientation, and side hole mount make it easy to install and maintain. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCM08DCMS is ideal for use in demanding environments. Its matte tin termination plating guarantees secure wire wrap connections with a tail length of 14.22mm (.56 in). With a low connector height of .61 in (15.49mm) and compact width of 9.4mm (.37 in), it offers space-saving solutions without compromising performance. Perfect for aerospace, military, and industrial applications, this connector is a must-have for any project requiring high reliability and durability. Elevate your connectivity with the GCM08DCMS.