GCM08DCMT-S288

Heilind Number:SULGCM08DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCMT-S288

Detailed Description

Introducing the GCM08DCMT-S288, a high-performance board-to-board PCB connector designed for critical applications demanding reliability and precision. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability even in harsh environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers secure power and signal transmission. The female connector with two rows and hairpin contact type allows for efficient mating, while the threaded mount and card extender termination method ensure easy and secure installation. With 16 positions and a tail length of 13.84mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. The matte tin termination plating adds an extra layer of protection against corrosion. Trust the GCM08DCMT-S288 for superior connectivity in your PCB designs.