GCM08DCMT

Heilind Number:SULGCM08DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCMT

Detailed Description

Introducing the GCM08DCMT, a high-performance female PCB connector designed for reliable power and signal transmission. With a sleek straight orientation and threaded mount type, this connector offers easy installation in a variety of electronic devices. Featuring 16 hairpin contact positions made of durable Phosphor Bronze with gold plating, it ensures excellent conductivity and longevity. The termination method is wire wrap, guaranteeing secure connections. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for demanding industrial applications. Its compact design, with a height of just 15.49 mm and a width of 9.4 mm, makes it perfect for space-constrained PCB layouts. Trust the GCM08DCMT for efficient and durable board-to-board or card edge connections in your projects.