GCM08DCSD-S288

Heilind Number:SULGCM08DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DCSD-S288

Detailed Description

Designed for high-reliability applications, our GCM08DCSDS288 PCB connector ensures secure and efficient board-to-board connectivity. This female connector features two rows with 16 positions, accommodating ample signal transmission. Crafted with PA9T and Phosphor Bronze materials, it offers a robust construction suitable for demanding environments. The contact plating of gold enhances conductivity, while the termination plating of Matte Tin ensures durable performance. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector guarantees reliable power delivery. Its hairpin contact type and card extender termination method further optimize signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Its clearance hole mount type and straddle orientation provide versatility in installation. Measuring at .61 inches in height and 9.4mm in width, this connector offers a compact yet sturdy solution for your PCB connectivity needs.