GCM08DCSD

Heilind Number:SULGCM08DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DCSD

Detailed Description

Introducing the GCM08DCSD, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and durable construction, this connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity in demanding environments. The female connector offers 16 positions in a 2-row configuration, with a 3A current rating and voltage capability of up to 950VAC. Its hairpin contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. The clearance hole mount type and matte tin termination plating further enhance its performance and longevity. Trust the GCM08DCSD for seamless PCB connectivity in mission-critical setups.