GCM08DCSH

Heilind Number:SULGCM08DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCSH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCSH

Detailed Description

The GCM08DCSH connector is a high-performance component designed for reliable board-to-board and card edge connections. With a durable construction featuring PA9T and Phosphor Bronze materials, this female connector ensures optimal conductivity and longevity. Operating at an amperage of 3A and voltage of 950VAC, it offers robust power transmission capabilities. The contact plating of gold and termination plating of matte tin guarantee excellent signal integrity. With a pitch of 3.96mm and two rows of 16 positions each, it allows for efficient data transfer. The hairpin contact type and straight orientation make for easy and secure mating. Suitable for use in demanding environments, this connector has an operating temperature range of -65 to 125°C. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCM08DCSH for high reliability in your electronic assemblies.