GCM08DCSI

Heilind Number:SULGCM08DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DCSI

Detailed Description

The GCM08DCSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 950 VAC, this connector is suitable for various power and signal transmission tasks. Its two-row, threaded mount design offers secure attachment, while the thru-hole termination method facilitates easy and stable soldering. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. This connector has 16 positions, each with a hairpin contact type for efficient signal transfer. Operating within a wide temperature range of -65 to 125 °C, it is highly versatile. The compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Whether in aerospace, defense, or industrial settings, the GCM08DCSI is a dependable choice for your connectivity needs.