GCM08DCSN

Heilind Number:SULGCM08DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCSN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCSN

Detailed Description

Introducing the GCM08DCSN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage capability of 950VAC, it offers secure power delivery for a wide range of applications. The two-row, 16-position configuration with Hairpin contacts allows for efficient signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its straight orientation and Thru Hole termination method make for easy installation on PCBs. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCM08DCSN is perfect for space-constrained systems. Trust in its Matte Tin termination plating for long-term reliability. Whether for aerospace, military, or industrial applications, this connector, part of the GCM series, delivers exceptional performance you can depend on.