GCM08DCSS

Heilind Number:SULGCM08DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCSS

Detailed Description

The GCM08DCSS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector offers superior durability and reliability. With a pitch of 3.96 mm (.156 in) and supporting 16 positions across 2 rows, it provides ample connectivity options. The contact material is Gold-plated Phosphor Bronze, ensuring optimal signal transmission. Operating at voltage levels of up to 950 VAC and amperages of 3 A, it meets stringent power requirements. Its straight orientation and side hole mount type make it easy to install. With a temperature range of -65 to 125 °C, it is suitable for use in extreme environments. The connector's compact design, with a height of only .61 in (15.49 mm) and width of 9.4 mm (.37 in), saves space on the PCB. Termination is via Thru Hole with Matte Tin plating, further enhancing its performance. Perfect for applications where reliability is paramount, the GCM08DCSS is a top choice for engineers in need of high-quality connectors.