GCM08DCTI

Heilind Number:SULGCM08DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCTI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCTI

Detailed Description

The GCM08DCTI connector features a durable construction with PA9T housing and Phosphor Bronze contacts, offering reliable performance in high-stress environments. With a current rating of 3 A and voltage capability up to 950 VAC, it ensures efficient power transmission. This female connector, having two rows of 16 Hairpin contacts, is designed for secure board-to-board connections. The threaded mount type and thru-hole termination method guarantee easy and stable installation. Gold-plated contacts provide excellent conductivity, while matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various industrial applications. Compact in size with a height of .61 inches and a width of 9.4 mm, it is space-efficient on PCBs. Perfect for high-reliability systems, the GCM08DCTI connector is a versatile solution for demanding connectivity needs.