GCM08DCTN

Heilind Number:SULGCM08DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCTN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCTN

Detailed Description

Introducing the GCM08DCTN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing paired with precision-engineered Phosphor Bronze contacts, ensuring reliable conductivity even in harsh environments. With a pitch of 3.96mm and 16 positions across 2 rows, it offers versatile connectivity options. The gold-plated contacts provide excellent signal transmission while the matte tin termination ensures secure soldering. Rated for up to 950 VAC and 3A, it meets stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability and longevity. Its straight orientation and no mounting design make installation easy. Ideal for aerospace, defense, and industrial applications, the GCM08DCTN is a top choice for high-reliability connectivity needs.