GCM08DCTS

Heilind Number:SULGCM08DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCTS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCTS

Detailed Description

The GCM08DCTS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a dual-row configuration with 16 positions and a pitch of 3.96mm, this connector ensures secure connectivity. Its female gender and side hole mount type make it versatile for various PCB layouts. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts guarantee low contact resistance and high mating cycles, suitable for high-speed data transfer. With a maximum voltage rating of 950 VAC and amperage of 3A, it meets stringent industry standards for safety and performance. Operating in a wide temperature range from -65°C to 125°C, it is reliable in harsh environments. The connector's hairpin contact type and straight orientation facilitate easy mating. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating, it ensures solderability and RoHS compliance. Ideal for aerospace, defense, and industrial applications, the GCM08DCTS is a dependable solution for your connectivity needs.