GCM08DCTT

Heilind Number:SULGCM08DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCTT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCTT

Detailed Description

Introducing the GCM08DCTT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This female connector features two rows with a total of 16 positions, ensuring ample connectivity for your applications. With a threaded mount type and through-hole termination method, installation is secure and durable. The contact material of phosphor bronze plated with gold guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and an amperage of 3A, this connector is suitable for demanding industrial environments. Its straight orientation and hairpin contact type facilitate easy mating and ensure consistent signal transmission. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it meets stringent quality standards for reliability. Compact in size with dimensions of 9.4mm width and 15.49mm height, the GCM08DCTT is ideal for space-constrained applications. Trust in this connector for seamless and durable board-to-board connections in your electronic designs.