GCM08DCWD

Heilind Number:SULGCM08DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCWD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCWD

Detailed Description

Introducing the GCM08DCWD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 950VAC voltage capacity, it meets stringent performance requirements. Its female gender, two rows, and hairpin contact type make it versatile for various connection needs. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating offers durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space without compromising functionality. Ideal for industrial, aerospace, or automotive applications, this connector is a reliable solution for your connectivity needs.