GCM08DCWH

Heilind Number:SULGCM08DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DCWH

Detailed Description

The GCM08DCWH is a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 3.96mm (.156 inches) and two rows of 16 female contacts, it offers reliable connectivity in demanding environments. Featuring PA9T and phosphor bronze construction, it ensures durability and efficient signal transmission. Gold-plated contacts guarantee excellent conductivity, with a voltage rating of 950VAC. The termination method is through-hole with a tail length of 3.18mm (.125 inches), facilitating easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact design, with a height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), saves valuable PCB space. The matte tin termination plating enhances solderability, while the hairpin contact type and straight orientation further optimize performance. Trust the GCM08DCWH for robust and efficient interconnect solutions.