GCM08DCWI

Heilind Number:SULGCM08DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCWI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCWI

Detailed Description

This GCM08DCWI female PCB connector offers high-performance connectivity in demanding environments. With PA9T housing and Phosphor Bronze contacts plated in gold, it ensures reliable signal transmission. Featuring two rows of hairpin contacts with a pitch of 3.96mm, it accommodates 16 positions at 3A and 950VAC. The threaded mount and thru-hole termination method guarantee secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical applications. Its compact design, with a height of 15.49mm and width of 9.4mm, fits seamlessly on PCBs. Matte Tin termination plating adds durability, making it suitable for rugged use. Whether used in Board-to-Board or Card Edge configurations, this connector, coded as GCM08DCWI, is a vital component for high-speed and high-reliability systems.