GCM08DCWN

Heilind Number:SULGCM08DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCWN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCWN

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board PCB Connector, featuring a compact design with 2 rows of 16 female pins, is engineered for high-performance applications. With a pitch of 3.96mm and gold-plated contact material, it ensures reliable conductivity at a maximum voltage of 950 VAC and an amperage of 3A. The straight orientation and hairpin contact type facilitate easy and secure connections, while the termination through hole method and tail length of 3.18mm offer sturdy PCB mounting. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its matte tin termination plating and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained circuit board layouts. Trust in the quality and performance of the GCM08DCWN for seamless and stable board-to-board connections.