GCM08DCWS

Heilind Number:SULGCM08DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCWS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DCWS

Detailed Description

Introducing the GCM08DCWS, a high-performance PA9T & Phosphor Bronze board to board PCB connector. With a current rating of 3A and a contact plating of gold, this female connector is designed for reliable power and data transmission. Featuring two rows of 16 hairpin contacts on a 3.96mm pitch, it ensures secure connectivity in demanding applications. The straight orientation and side hole mount type with Thru Hole termination method offer versatility in installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability and longevity. Perfect for use in hi-rel industries, the GCM08DCWS guarantees high-quality performance and precision in every connection.