GCM08DCWT

Heilind Number:SULGCM08DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCWT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCWT

Detailed Description

Introducing the GCM08DCWT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capability of 950VAC, it meets stringent performance requirements. The threaded mounting and thru-hole termination method guarantee secure and stable connection. Its 16-position, dual-row layout with a 3.96mm pitch offers versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the GCM08DCWT for seamless and efficient PCB connectivity in aerospace, defense, and industrial applications.