GCM08DKAH

Heilind Number:SULGCM08DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DKAH

Detailed Description

Experience unparalleled reliability and performance with our PA9T & Phosphor Bronze .0 Female Connector, SKU GCM08DKAH. Designed for precision, this connector boasts a 3A amperage and features two rows for seamless connectivity. With a Clearance Hole mount type and Thru Hole termination method, installation is a breeze. The Phosphor Bronze contacts with Gold plating ensure optimal conductivity, while the Cantilever contact type and Right Angle orientation offer versatility in usage. With 16 positions and a pitch of 3.96mm (.156in), it's perfect for a wide range of applications. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it's suitable for even the most demanding environments. The Matte Tin termination plating guarantees long-term durability. Measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, this connector is compact yet powerful. Whether for Board-to-Board or Card Edge connections, the GCM08DKAH is the ultimate choice for high-performance PCB connectivity.