GCM08DKAI

Heilind Number:SULGCM08DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKAI

Detailed Description

GCM08DKAI is a high-performance PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliability. Featuring a female gender with two rows and a threaded mount type, it offers secure installation on circuit boards. The Thru Hole termination method and gold-plated Phosphor Bronze contacts guarantee excellent conductivity, with a maximum amperage of 3A and voltage rating of 950VAC. With a pitch of 3.96mm (.156in) and cantilever contact type, it enables efficient signal transmission. Its right-angle orientation and 16 positions make it versatile for various board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, allows for space-saving installation. Terminated with matte tin plating, it ensures optimal performance. Ideal for high-reliability applications, the GCM08DKAI is a top choice for engineers in the aerospace, defense, and industrial sectors.