GCM08DKAS

Heilind Number:SULGCM08DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKAS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKAS

Detailed Description

Introducing the GCM08DKAS, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a robust construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector offers superior conductivity and durability. Its Cantilever contact type and right-angle orientation ensure efficient mating in tight spaces. With two rows and 16 positions, this connector provides ample connectivity options. Operating at up to 950 VAC and 3 A, it is suitable for a wide range of applications. The termination method of thru-hole soldering with matte tin plating guarantees secure and stable connections. With an operating temperature range of -65 to 125 °C, it is ideal for demanding environments. Measuring at 13.97 mm in height and 9.4 mm in width, the GCM08DKAS is compact yet powerful, making it perfect for use in various electronic devices and systems. Elevate your connectivity solutions with this cutting-edge connector.