GCM08DKAT

Heilind Number:SULGCM08DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKAT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKAT

Detailed Description

Introducing the GCM08DKAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a voltage rating of 950 VAC and operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The 2-row, right-angle orientation with threaded mount and thru-hole termination method offers secure and stable connectivity. Each of the 16 contact positions, with a pitch of 3.96 mm, provides efficient signal transfer. The connector's compact design, with a height of 13.97 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust the GCM08DKAT for high-reliability connections in aerospace, industrial, and telecommunications systems.