| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM08DKDD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM08DKDD |
GCM08DKDD
| Heilind Number: | SULGCM08DKDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM08DKDD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM08DKDD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 950VAC, it offers robust power transmission. The 16-position, dual-row design with a 3.96mm pitch accommodates multiple connections with ease. Gold-plated contacts guarantee excellent signal integrity, while the cantilever contact type and thru-hole termination method ensure secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Trust the GCM08DKDD for efficient and dependable board-to-board connections in your projects.

