GCM08DKDH

Heilind Number:SULGCM08DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKDH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKDH

Detailed Description

The GCM08DKDH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable PA9T housing, this connector is built to withstand harsh operating environments. With a current rating of 3A and voltage capability of 950VAC, it ensures efficient power delivery. The 16-position, dual-row design offers ample connectivity options, while the cantilever contact type guarantees secure mating. Made with phosphor bronze contacts plated with gold, it ensures excellent conductivity and corrosion resistance. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it provides versatility in various setups. The clearance hole mount type and thru-hole termination method make installation easy and secure. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Overall, the GCM08DKDH is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.