GCM08DKDI

Heilind Number:SULGCM08DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKDI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKDI

Detailed Description

Introducing the GCM08DKDI, a high-performance PA9T and Phosphor Bronze female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 16 cantilever contacts with gold plating on phosphor bronze, it guarantees excellent signal integrity. The threaded mount and through-hole termination method offer secure and stable connections. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained PCB designs. With matte tin termination plating for enhanced durability, it belongs to the high-reliability category, making it a top choice for critical systems. Upgrade your board-to-board or card edge connections with the GCM08DKDI.