GCM08DKDT

Heilind Number:SULGCM08DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKDT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKDT

Detailed Description

Introducing the GCM08DKDT, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, threaded mount type, and thru-hole termination method guarantee secure attachment to PCBs. Each of the 16 positions boasts a cantilever contact type with gold plating, providing excellent conductivity and durability. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 125 °C, the GCM08DKDT is suitable for a wide range of industrial and commercial settings. Its compact form factor, with a connector height of just 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust in the GCM08DKDT for your connectivity needs, whether in aerospace, telecommunications, or other hi-rel environments.