GCM08DKED

Heilind Number:SULGCM08DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKED
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKED

Detailed Description

Introducing the GCM08DKED, a high-performance board to board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows, this connector offers reliable connectivity in compact spaces. Featuring a cantilever contact type with gold-plated phosphor bronze contacts, it ensures low contact resistance and long-term durability. Operating at voltages up to 950 VAC and amperages of 3A, it meets stringent performance requirements. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. With a temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating provides corrosion resistance. With 16 positions and a tail length of 4.57mm (.18 in), it accommodates multiple connections. Trust the GCM08DKED for seamless and reliable board-level interconnect solutions.