GCM08DKEH

Heilind Number:SULGCM08DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKEH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKEH

Detailed Description

Featuring PA9T and Phosphor Bronze construction, the GCM08DKEH connector ensures reliable performance in demanding electronic applications. With a compact design and a right-angle orientation, it offers efficient board-to-board connectivity. This female connector, with two rows and 16 positions, is equipped with gold-plated cantilever contacts for optimal conductivity. Operating at a maximum voltage of 950 VAC and with an amperage of 3A, it meets high-power transmission requirements. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. Its matte tin termination plating enhances durability. At 13.97mm in height and 9.4mm in width, this connector offers a compact yet robust solution for various electronic systems.