| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM08DKEI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM08DKEI |
GCM08DKEI
| Heilind Number: | SULGCM08DKEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM08DKEI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM08DKEI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T housing with Phosphor Bronze contacts plated in gold, ensuring optimal conductivity and durability. With a pitch of 3.96mm (.156 in) and two rows of 16 positions, it offers secure and efficient connectivity. The cantilever contact type and right-angle orientation make it suitable for compact designs. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is reliable in harsh environments. Its threaded mount and through-hole termination method provide stability during assembly. The Matte Tin termination plating adds to its robustness. Ideal for industrial and electronic applications, the GCM08DKEI guarantees high-quality performance.

