GCM08DKEN

Heilind Number:SULGCM08DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKEN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKEN

Detailed Description

The GCM08DKEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 950 VAC. With a gender of female, two rows of 16 positions, and a right-angle orientation, it offers versatility in circuit board assembly. The contact type is cantilever, and termination is through hole with matte tin plating, suitable for secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments where reliability is paramount. With a compact size of 13.97mm in height and 9.4mm in width, it is space-efficient and compatible with various PCB layouts. Perfect for applications in aerospace, defense, and industrial sectors, the GCM08DKEN guarantees high performance and durability in every use.