GCM08DKET

Heilind Number:SULGCM08DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKET
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKET

Detailed Description

Introducing SKU GCM08DKET, a high-quality female board-to-board PCB connector designed for reliable power and signal transmission in various electronic applications. This connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring durability and performance. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent industry standards for safety and efficiency. The cantilever contact type and gold-plated contacts guarantee low contact resistance and optimal signal integrity. This connector, with 16 positions and two rows, offers ample connectivity options. Its threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating enhances solderability. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. Perfect for applications requiring high reliability, such as aerospace, defense, and industrial electronics, the GCM08DKET is the ideal choice for your connectivity needs.