GCM08DKJD

Heilind Number:SULGCM08DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKJD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKJD

Detailed Description

Introducing the GCM08DKJD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a durable housing and precision-engineered contacts, this connector ensures reliable connectivity in aerospace, automotive, and industrial applications. The PA9T and phosphor bronze construction, with gold plating, guarantees low contact resistance and long-term durability. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent performance requirements. The right-angle orientation and thru-hole termination offer flexibility in installation, while the 16 positions and 2 rows provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh operating conditions. Trust the GCM08DKJD for superior quality and performance in your electronic systems.