GCM08DKJH

Heilind Number:SULGCM08DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKJH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKJH

Detailed Description

Introducing the GCM08DKJH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 16 positions, this connector ensures secure and reliable connectivity in your electronic systems. Featuring a female gender and right-angle orientation, it is perfect for space-constrained environments. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. Operating at a voltage of 950VAC and an amperage of 3A, this connector is suitable for high-power transmission. Its cantilever contact type and thru-hole termination method make installation easy and efficient. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. Trust the GCM08DKJH for seamless board-to-board connections in your electronic designs.