GCM08DKJN

Heilind Number:SULGCM08DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKJN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKJN

Detailed Description

Introducing the GCM08DKJN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures efficient power delivery. Featuring two rows of 16 female contacts, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation provide secure mating in tight spaces. With a termination method of thru-hole and termination plating of matte tin, it guarantees stable solder connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for industrial and harsh environment applications. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. Trusted for its quality and performance, the GCM08DKJN is the ideal choice for critical electronic systems.