GCM08DKJS

Heilind Number:SULGCM08DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DKJS

Detailed Description

Introducing the GCM08DKJS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The female connector with two rows and 16 positions offers ample connectivity options. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated contacts and matte tin terminations ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The right-angle orientation and cantilever contact type facilitate easy mating and disconnection. With a compact size of 9.4mm width and 13.97mm height, it is ideal for space-constrained designs. Trust the GCM08DKJS for robust and efficient board-to-board connections in your electronic systems.