| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM08DKJT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM08DKJT |
GCM08DKJT
| Heilind Number: | SULGCM08DKJT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM08DKJT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM08DKJT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With a right-angle orientation and threaded mount type, it offers secure and space-efficient PCB integration. The 16-position, dual-row layout with a pitch of 3.96mm allows for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, and with matte tin termination plating for enhanced durability, this connector is ideal for applications where ruggedness and performance are paramount. Trust the GCM08DKJT for uncompromising quality in your electronic designs.

