GCM08DKMD

Heilind Number:SULGCM08DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKMD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKMD

Detailed Description

Introducing the GCM08DKMD, a high-performance female board-to-board PCB connector designed for demanding electronic applications. With a pitch of 3.96mm (.156in) and featuring two rows of 16 cantilever contacts, this connector ensures secure and reliable connections. Constructed with PA9T and precision-machined Phosphor Bronze contact material plated with gold, it offers excellent conductivity and durability. Operating at a maximum voltage of 950VAC and amperage of 3A, it meets stringent performance requirements. The clearance hole mount type and wire wrap termination method simplify installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in varied environments. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), saves valuable PCB space. Trust the GCM08DKMD for your connectivity needs in aerospace, defense, and other high-reliability applications.