GCM08DKMH

Heilind Number:SULGCM08DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKMH

Detailed Description

The GCM08DKMH is a high-performance female connector designed for board-to-board PCB and card edge applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 16 positions, this connector offers reliable connectivity in a compact form factor. Its contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The termination method is wire wrap, with a tail length of 14.22mm (.56 in) for easy installation. Rated for up to 950VAC and with an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its clearance hole mount type and straight orientation make it versatile for various PCB layouts. The matte tin termination plating provides additional durability. Whether for industrial, aerospace, or telecommunications applications, the GCM08DKMH is a reliable choice for high-reliability connections.