GCM08DKMI

Heilind Number:SULGCM08DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DKMI

Detailed Description

The GCM08DKMI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a pitch of 3.96mm and 16 positions spread across 2 rows, it offers efficient connectivity. The threaded mount and wire wrap termination method provide secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is suitable for harsh environments. The cantilever contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet robust solution. The Matte Tin termination plating ensures long-term durability. Overall, the GCM08DKMI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.