GCM08DKMS

Heilind Number:SULGCM08DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DKMS

Detailed Description

The GCM08DKMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of industrial and commercial uses. The connector, with a compact design and side hole mount type, is ideal for space-constrained PCB layouts. Its wire wrap termination method offers secure and efficient connectivity, while the cantilever contact type provides excellent mating retention. With 16 positions arranged in two rows, it allows for versatile connection options. Operating at temperatures ranging from -65 to 125°C, and featuring matte tin termination plating, this connector is built to withstand harsh environmental conditions. The GCM08DKMS is the perfect choice for applications that demand high reliability and performance in a compact form factor.