| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM08DKMT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGCM08DKMT |
GCM08DKMT
| Heilind Number: | SULGCM08DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM08DKMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM08DKMT, a high-performance female board-to-board PCB connector designed for precision connectivity. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 16 cantilever contacts on a 3.96mm pitch, it offers reliable and efficient interconnection. The threaded mount type and wire wrap termination method guarantee secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a compact size of .37in width and .61in height, it saves valuable PCB space without compromising performance. Trust the GCM08DKMT for your critical connectivity needs.

