GCM08DKND

Heilind Number:SULGCM08DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKND
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DKND

Detailed Description

Introducing the GCM08DKND, a high-performance board-to-board PCB connector designed for reliable power and signal transfer in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a 3A current rating and 950VAC voltage capability, it is ideal for power-intensive applications. The 2-row, 16-position design with a pitch of 3.96mm offers versatile connectivity options. Its Cantilever contact type and Clearance Hole mount make installation easy and secure. Operating from -65 to 125°C, this connector is suitable for extreme temperature conditions. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the GCM08DKND for efficient and dependable performance in your systems.