GCM08DKNH

Heilind Number:SULGCM08DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKNH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKNH

Detailed Description

Introducing the GCM08DKNH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a 3A amperage rating, ensuring reliable power transmission. Crafted from PA9T and boasting Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers efficient signal transfer with high insulation. The Cantilever contact type and straddle orientation provide secure connectivity, while the 16 positions cater to versatile connectivity needs. The connector's clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact height of 13.97mm and width of 9.4mm, it saves space while delivering top-notch performance. Trust the GCM08DKNH for your connectivity solutions in aerospace, military, and industrial applications.