GCM08DKNI

Heilind Number:SULGCM08DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKNI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKNI

Detailed Description

Introducing the GCM08DKNI, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in demanding environments. With a current rating of 3A and a voltage capability of 950VAC, this female connector features two rows, each with 16 positions, ensuring efficient signal transmission. The threaded mount type and card extender termination method offer secure and reliable installation. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The cantilever contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable space on the PCB. The matte tin termination plating ensures compatibility and longevity. Trust the GCM08DKNI for robust and efficient board-to-board connections in your electronic designs.