GCM08DKNN

Heilind Number:SULGCM08DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DKNN

Detailed Description

Introducing the GCM08DKNN, a high-performance PA9T & Phosphor Bronze connector designed for seamless board-to-board PCB connectivity. Boasting a 3A amperage and 950VAC voltage, this female connector features two rows with 16 positions, guaranteeing efficient signal transmission. The contact material of gold-plated phosphor bronze ensures optimal conductivity, while the cantilever contact type and straddle orientation provide secure and stable connections. With a pitch of 3.96mm (.156 in) and termination method of card extender, installation is effortless. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for various industrial applications. Its compact design, with a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), offers versatility without compromising on performance. Trust in the GCM08DKNN for reliable and durable connectivity in your electronic systems.