GCM08DKNS

Heilind Number:SULGCM08DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKNS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DKNS

Detailed Description

Introducing the GCM08DKNS, a high-performance board-to-board PCB connector engineered for reliable power and signal transmission. Crafted with precision, this female connector features two rows, side hole mounting, and a card extender termination method for seamless integration. Its contact materials, phosphor bronze and gold plating, ensure durability and efficient conductivity. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it meets the demands of complex electronic systems. The cantilever contact type and straddle orientation enable secure connections in demanding environments. Boasting 16 positions, each with a tail length of 15.37mm (.605 in), it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it saves space on PCBs. The termination plating of matte tin enhances its longevity. Classified under hi-rel standards, this GCM08DKNS connector guarantees performance excellence, making it an ideal choice for aerospace, defense, and industrial applications.